Rubycon 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF2200MEFCKC12.5X25
- RS Stock No.:
- 172-6239
- Mfr. Part No.:
- 16YXF2200MEFCKC12.5X25
- Brand:
- Rubycon
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 500)
$0.845
(exc. GST)
$0.929
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $0.845 | $422.50 |
1000 - 1500 | $0.824 | $412.00 |
2000 + | $0.811 | $405.50 |
*price indicative |
- RS Stock No.:
- 172-6239
- Mfr. Part No.:
- 16YXF2200MEFCKC12.5X25
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Ripple Current | 1.65A |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |
Series | YXF |
Related links
- Rubycon 2200μF Aluminium Electrolytic Capacitor 25V dc Through...
- Rubycon 2200μF Aluminium Electrolytic Capacitor 50V dc Through...
- Rubycon 2200μF Aluminium Electrolytic Capacitor 50V dc Through...
- Rubycon 2200μF Aluminium Electrolytic Capacitor 16V dc Through...
- Rubycon 2200μF Aluminium Electrolytic Capacitor 25V dc Through...
- Rubycon 2200μF Aluminium Electrolytic Capacitor 50V dc Through...
- Rubycon 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Rubycon 2200μF Aluminium Electrolytic Capacitor 25V dc Through...