- RS Stock No.:
- 390-013
- Mfr. Part No.:
- ELXY350ELL121MH12D
- Brand:
- CHEMI-CON
Discontinued product
- RS Stock No.:
- 390-013
- Mfr. Part No.:
- ELXY350ELL121MH12D
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 120µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 12mm |
Height | 12mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 3000h |
Series | LXY |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 445mA |
Related links
- CHEMI-CON 22μF Electrolytic Capacitor 35V dc, Through Hole -...
- Panasonic 560μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V561
- CHEMI-CON 10μF Electrolytic Capacitor 35V dc, Through Hole -...
- CHEMI-CON 10μF Electrolytic Capacitor 35V dc, Through Hole -...
- Panasonic 10μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VAD100X
- Nichicon 330μF Electrolytic Capacitor 35V dc, Through Hole - UVK1V331MPD
- Panasonic 100μF Electrolytic Capacitor 35V dc, Through Hole - ECA-1VM101B
- CHEMI-CON 100μF Electrolytic Capacitor 35V dc, Through Hole -...