- RS Stock No.:
- 373-187
- Mfr. Part No.:
- EKRG350ELL100ME07D
- Brand:
- CHEMI-CON
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.03
(exc. GST)
$1.13
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $1.03 | $5.15 |
25 - 45 | $1.002 | $5.01 |
50 - 95 | $0.986 | $4.93 |
100 + | $0.962 | $4.81 |
*price indicative |
- RS Stock No.:
- 373-187
- Mfr. Part No.:
- EKRG350ELL100ME07D
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 7mm |
Height | 7mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 1000h |
Tolerance | ±20% |
Series | KRG |
Ripple Current | 36mA |
Leakage Current | 3 μA |
Related links
- Panasonic 10μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VAD100X
- Nichicon 10μF Electrolytic Capacitor 35V dc, Through Hole - UMA1V100MDD
- CHEMI-CON 10μF Electrolytic Capacitor 35V dc, Through Hole -...
- Nippon Chemi-Con 10μF Electrolytic Capacitor 50V dc, Through Hole...
- Toshin Kogyo 10μF Electrolytic Capacitor 35V dc, Through Hole - 1VUTWE100M
- Panasonic 10μF Electrolytic Capacitor 35V dc, Surface Mount - EEEHA1V100R
- Nichicon 10μF Electrolytic Capacitor 35V dc, Through Hole - USR1V100MDD
- Panasonic 10μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V100R