- RS Stock No.:
- 475-7980
- Mfr. Part No.:
- UVK1V331MPD
- Brand:
- Nichicon
20 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.116
(exc. GST)
$1.228
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 495 | $1.116 | $5.58 |
500 - 1245 | $1.084 | $5.42 |
1250 - 2495 | $1.042 | $5.21 |
2500 + | $1.012 | $5.06 |
*price indicative
- RS Stock No.:
- 475-7980
- Mfr. Part No.:
- UVK1V331MPD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, VK Series, 85°C
Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Ripple Current | 490mA |
Leakage Current | 3 μA, 4 μA |
Series | VK |
Related links
- Panasonic 390μF Aluminium Electrolytic Capacitor 35V dc, Through...
- Nichicon 10μF Electrolytic Capacitor 35V dc, Through Hole - USR1V100MDD
- CHEMI-CON 220μF Electrolytic Capacitor 35V dc, Through Hole -...
- Nichicon 6800μF Electrolytic Capacitor 35V dc, Through Hole - UVZ1V682MRD
- CHEMI-CON 220μF Electrolytic Capacitor 35V dc, Through Hole -...
- Panasonic 10μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VAD100X
- Nichicon 10μF Electrolytic Capacitor 35V dc, Through Hole - UMA1V100MDD
- Nichicon 1800μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V182MHD