- RS Stock No.:
- 374-326
- Mfr. Part No.:
- EKMG6R3ELL332MJ20S
- Brand:
- CHEMI-CON
85 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.552
(exc. GST)
$1.707
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $1.552 | $7.76 |
50 - 95 | $1.538 | $7.69 |
100 - 245 | $1.498 | $7.49 |
250 + | $1.44 | $7.20 |
*price indicative |
- RS Stock No.:
- 374-326
- Mfr. Part No.:
- EKMG6R3ELL332MJ20S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 5mm |
Ripple Current | 840mA |
Series | KMG |
Leakage Current | 4 μA |
Tolerance | ±20% |
Related links
- Nippon Chemi-Con 3300μF Electrolytic Capacitor 25V dc, Through...
- Nippon Chemi-Con 3300μF Electrolytic Capacitor 50V dc, Through...
- Nippon Chemi-Con 3300μF Electrolytic Capacitor 10V dc, Through...
- Nippon Chemi-Con 3300μF Electrolytic Capacitor 25V dc, Through...
- Nippon Chemi-Con 3300μF Electrolytic Capacitor 10V dc, Through...
- Nippon Chemi-Con 3300μF Electrolytic Capacitor 25V dc, Through...
- Nippon Chemi-Con 3300μF Electrolytic Capacitor 10V dc, Through...
- CHEMI-CON 3300μF Electrolytic Capacitor 6.3V dc, Through Hole -...