- RS Stock No.:
- 372-702
- Mfr. Part No.:
- ESMG250ELL332ML25S
- Brand:
- CHEMI-CON
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.928
(exc. GST)
$4.321
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $3.928 | $19.64 |
25 - 45 | $3.876 | $19.38 |
50 - 95 | $3.798 | $18.99 |
100 + | $3.698 | $18.49 |
*price indicative |
- RS Stock No.:
- 372-702
- Mfr. Part No.:
- ESMG250ELL332ML25S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Ripple Current | 1.975A |
Leakage Current | 4 μA |
Series | SMG |
Related links
- Nippon Chemi-Con 2200μF Electrolytic Capacitor 25V dc, Through...
- Nippon Chemi-Con 33μF Aluminium Electrolytic Capacitor 25V dc,...
- Nippon Chemi-Con 220μF Electrolytic Capacitor 25V dc, Through Hole...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 25V dc, Through Hole...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 25V dc...
- Nippon Chemi-Con 3300μF Electrolytic Capacitor 16V dc, Through...
- Nippon Chemi-Con 2.2μF Electrolytic Capacitor 100V dc, Through...
- Nippon Chemi-Con 2200μF Electrolytic Capacitor 50V dc, Through...