- RS Stock No.:
- 374-370
- Mfr. Part No.:
- EKMG100ELL332MK20S
- Brand:
- CHEMI-CON
40 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.76
(exc. GST)
$1.94
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $1.76 | $8.80 |
*price indicative |
- RS Stock No.:
- 374-370
- Mfr. Part No.:
- EKMG100ELL332MK20S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 1000h |
Leakage Current | 4 μA |
Tolerance | ±20% |
Series | KMG |
Ripple Current | 1A |
Related links
- Nippon Chemi-Con 3300μF Electrolytic Capacitor 25V dc, Through...
- Nippon Chemi-Con 3300μF Electrolytic Capacitor 50V dc, Through...
- Nippon Chemi-Con 3300μF Electrolytic Capacitor 10V dc, Through...
- Nippon Chemi-Con 3300μF Electrolytic Capacitor 25V dc, Through...
- Nippon Chemi-Con 3300μF Electrolytic Capacitor 10V dc, Through...
- Nippon Chemi-Con 3300μF Electrolytic Capacitor 25V dc, Through...
- CHEMI-CON 3300μF Electrolytic Capacitor 6.3V dc, Through Hole -...
- Nichicon 3300μF Electrolytic Capacitor 10V dc, Through Hole - UVK1A332MHD