- RS Stock No.:
- 373-806
- Mfr. Part No.:
- ESMG500ELL102MK25S
- Brand:
- CHEMI-CON
10 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.028
(exc. GST)
$2.231
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $2.028 | $10.14 |
25 - 45 | $2.00 | $10.00 |
50 - 95 | $1.946 | $9.73 |
100 + | $1.888 | $9.44 |
*price indicative
- RS Stock No.:
- 373-806
- Mfr. Part No.:
- ESMG500ELL102MK25S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Leakage Current | 4 μA |
Ripple Current | 1.34A |
Series | SMG |
Related links
- Nichicon 220nF Electrolytic Capacitor 50V dc, Through Hole - USR1HR22MDD
- CHEMI-CON 3300μF Electrolytic Capacitor 50V dc, Through Hole -...
- Nichicon 100nF Electrolytic Capacitor 50V dc, Through Hole - UMA1H0R1MDD
- Nichicon 220nF Electrolytic Capacitor 50V dc, Through Hole - UST1HR22MDD
- Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UVK1H220MDD
- CHEMI-CON 10μF Electrolytic Capacitor 50V dc, Through Hole -...
- Nichicon 27μF Electrolytic Capacitor 50V dc, Through Hole - UPW1H270MDD
- Nichicon 270μF Electrolytic Capacitor 50V dc, Through Hole - UPW1H271MPD