- RS Stock No.:
- 146-8480
- Mfr. Part No.:
- ESMQ500ELL100ME11D
- Brand:
- CHEMI-CON
Price (ex. GST) Each (In a Pack of 10)
$0.355
(exc. GST)
$0.391
(inc. GST)
1100 In Global stock for delivery within 5 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $0.355 | $3.55 |
20 - 40 | $0.346 | $3.46 |
50 + | $0.338 | $3.38 |
*price indicative
- RS Stock No.:
- 146-8480
- Mfr. Part No.:
- ESMQ500ELL100ME11D
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard SMG series
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5.5 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 5.5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 2mm |
Polarised | Polar |
Leakage Current | 4 μA |
Series | SMQ |
Tolerance | ±20% |
Ripple Current | 60mArms |
Dissipation Factor | 0.12% |
Related links
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V...
- Nichicon 330nF Electrolytic Capacitor 50V dc, Through Hole - USR1HR33MDD
- Nichicon 330nF Electrolytic Capacitor 50V dc, Through Hole - UFG1HR33MDM
- Nichicon 330nF Electrolytic Capacitor 50V dc, Through Hole - UVR1HR33MDD
- Nichicon 330nF Electrolytic Capacitor 50V dc, Through Hole - UMA1HR33MDD
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V...
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V...
- Toshin Kogyo 330nF Electrolytic Capacitor 50V dc, Through Hole - 1HUTWER33M