- RS Stock No.:
- 715-2824
- Mfr. Part No.:
- UPW1H270MDD
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 715-2824
- Mfr. Part No.:
- UPW1H270MDD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Specifications
Attribute | Value |
---|---|
Capacitance | 27µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 15mm |
Height | 15mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 2mm |
Leakage Current | 4 μA |
Series | PW |
Ripple Current | 215mA |
Tolerance | ±20% |
Related links
- Nichicon 330nF Electrolytic Capacitor 50V dc, Through Hole - UVR1HR33MDD
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V...
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V...
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V...
- Toshin Kogyo 330nF Electrolytic Capacitor 50V dc, Through Hole - 1HUTWER33M
- Nichicon 10000μF Aluminium Electrolytic Capacitor 50V dc, Through...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 50V dc, Through...
- Nichicon 100nF Electrolytic Capacitor 50V dc, Through Hole - UMA1H0R1MDD