- RS Stock No.:
- 373-793
- Mfr. Part No.:
- ESMG500ELL221MJC5S
- Brand:
- CHEMI-CON
30 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.32
(exc. GST)
$1.45
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $1.32 | $6.60 |
50 - 95 | $1.282 | $6.41 |
100 - 245 | $1.228 | $6.14 |
250 + | $1.196 | $5.98 |
*price indicative |
- RS Stock No.:
- 373-793
- Mfr. Part No.:
- ESMG500ELL221MJC5S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Leakage Current | 4 μA |
Ripple Current | 430mA |
Tolerance | ±20% |
Series | SMG |
Related links
- Panasonic 220μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H221P
- Nippon Chemi-Con 220μF Electrolytic Capacitor 50V dc, Through Hole...
- Toshin Kogyo 220μF Electrolytic Capacitor 50V dc Through Hole - 1HUTSJ221M0
- CHEMI-CON 220μF Electrolytic Capacitor 10V dc, Through Hole -...
- CHEMI-CON 220μF Electrolytic Capacitor 160V dc, Through Hole -...
- Nichicon 220μF Electrolytic Capacitor 50V dc, Through Hole - UVK1H221MPD
- Nippon Chemi-Con 220μF Electrolytic Capacitor 50V dc, Through Hole...
- Panasonic 220μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHA1H221P