CHEMI-CON 220μF Electrolytic Capacitor 160V dc, Through Hole - EKXG161ELL221ML25S
- RS Stock No.:
- 144-3927
- Mfr. Part No.:
- EKXG161ELL221ML25S
- Brand:
- CHEMI-CON
860 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.318
(exc. GST)
$3.65
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $3.318 | $16.59 |
*price indicative
- RS Stock No.:
- 144-3927
- Mfr. Part No.:
- EKXG161ELL221ML25S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
For electronic ballast circuits and other long life applications
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 160V dc |
Mounting Type | Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16.5 (Dia.) x 26.5mm |
Height | 26.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 16.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Polarised | Polar |
Series | KXG |
Tolerance | ±20% |
Leakage Current | 1500 μA |
Ripple Current | 2295mArms |
Dissipation Factor | 0.2% |
Related links
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 160V dc,...
- CHEMI-CON 330μF Electrolytic Capacitor 160V dc, Through Hole -...
- Nichicon 4.7μF Electrolytic Capacitor 160V dc, Through Hole - UPW2C4R7MPD
- Nichicon 470μF Aluminium Electrolytic Capacitor 160V dc, Through...
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 160V dc,...
- Nippon Chemi-Con 100μF Electrolytic Capacitor 160V dc, Through...
- Panasonic 22μF Electrolytic Capacitor 160V dc, Through Hole - ECA2CHG220
- CHEMI-CON 47μF Electrolytic Capacitor 160V dc, Through Hole -...