IMI Norgren Filter Repair Kit For Manufacturer Series F64H
- RS Stock No.:
- 822-3945
- Mfr. Part No.:
- F64H-KITA0C
- Brand:
- Norgren
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,063.03
(exc. GST)
$1,169.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,063.03 |
- RS Stock No.:
- 822-3945
- Mfr. Part No.:
- F64H-KITA0C
- Brand:
- Norgren
- COO (Country of Origin):
- CZ
Related links
- Norgren Filter Repair Kit for F72C
- Norgren Filter Repair Kit for B64G
- IMI Norgren Compressed Air Filter Element for B82G
- IMI Norgren 5μm Compressed Air Filter Element for B82G
- EMERSON – ASCO Spares Kit For Manufacturer Series 112
- Norgren B07 Air Filter Regulator, 5μm, G 1/4, Automatic
- Norgren Tamper Resistant Cover For Manufacturer Series R64G, R68G
- Norgren Excelon Plus Filter Regulator, 40μm, G 3/8, Manual