- RS Stock No.:
- 270-2953
- Mfr. Part No.:
- KKA4S-03M
- Brand:
- SMC
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$140.81
(exc. GST)
$154.89
(inc. GST)
Units | Per unit |
1 + | $140.81 |
- RS Stock No.:
- 270-2953
- Mfr. Part No.:
- KKA4S-03M
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC S coupler improve plug and socket pull out strength. It has a unique connection method. It can be equipped as a standard with a sleeve cover.
Light weight
Fluids used are air and water
Flow is possible from the plug side or socket side
Fluids used are air and water
Flow is possible from the plug side or socket side
Specifications
Attribute | Value |
---|---|
Threaded Connection | R 3/8 |
Coupling Gender | Male |
Thread Size | R 3/8in |
Coupling Type | Quick Connect Coupling Plug |
Connection Type | Hose Barb |
Hose Barb Connection | R 3/8in |
Material | Stainless Steel |
Related links
- RS PRO Stainless Steel Pipe Fitting Hexagon Hexagon Nipple, Male R...
- RS PRO Stainless Steel Pipe Fitting Female R 3/4in x Male R 3/4in
- Norgren 15 Series, R 3/4 Male to R 3/4 Male
- Legris Brass Pipe Fitting Male R 3/4in to Male R 3/8in
- Legris Brass Pipe Fitting Male R 3/8in to Male R 3/8in
- Legris Brass Pipe Fitting Male R 3/4in to Male R 3/4in
- SMC Stainless Steel Male Pneumatic Quick Connect Coupling, Rc 3/8...
- Norgren 15 Series, R 3/8 Male to R 3/8 Male