- RS Stock No.:
- 175-4508
- Mfr. Part No.:
- EV-20/180-5
- Brand:
- Festo
22 In AU stock for next working day delivery
33 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$156.34
(exc. GST)
$171.97
(inc. GST)
Units | Per unit |
1 + | $156.34 |
- RS Stock No.:
- 175-4508
- Mfr. Part No.:
- EV-20/180-5
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Festo Clamping Piece - EV Series - EV-20/180-5
The flat and compact design of this clamping module from Festo means it can be used in confined areas to firmly hold workpieces in place. The hydraulically actuated clamp offers consistency and accuracy by eliminating the need for manual handling. It has a clamping force that can be adjusted to suit different applications and a controlled gripping strength to increase both the safety and efficiency of machining operations. The unit is hermetically sealed, so it's suitable for use in harsh and dusty environments.
Features and Benefits
Block shape clamping piece
Die-cast aluminium housing
Operating pressure range of 2 bar to 6 bar
M5 pneumatic connection
Stroke size of 5 mm
Clamping area of 20 mm x 180 mm
Pressure chamber equipped with a diaphragm
Through-hole mount type
Can be assembled in any position
Ambient temperature range of -20°C to +40°C
Die-cast aluminium housing
Operating pressure range of 2 bar to 6 bar
M5 pneumatic connection
Stroke size of 5 mm
Clamping area of 20 mm x 180 mm
Pressure chamber equipped with a diaphragm
Through-hole mount type
Can be assembled in any position
Ambient temperature range of -20°C to +40°C
Range Information
Clamping modules from Festo's EV series have a maximum operating pressure of 6 bar
Units are designed as either round or block-shaped
Choose from a variety of mounting accessories and attachments, for example, pressure plates to protect the units' diaphragms from external damage
All the units are single-acting and include a reset function
Units are designed as either round or block-shaped
Choose from a variety of mounting accessories and attachments, for example, pressure plates to protect the units' diaphragms from external damage
All the units are single-acting and include a reset function
Certifications
ISO8573-1:2010
Specifications
Attribute | Value |
---|---|
For Manufacturer Series | EV |
Accessory Type | Clamping Piece |
Series | EV |
Product Type | Clamping Module |