- RS Stock No.:
- 175-4511
- Mfr. Part No.:
- EV-25-4
- Brand:
- Festo
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$109.97
(exc. GST)
$120.97
(inc. GST)
Units | Per unit |
1 + | $109.97 |
- RS Stock No.:
- 175-4511
- Mfr. Part No.:
- EV-25-4
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Festo Clamping Module - EV-25-4
For clamp strokes against a stop. With pressure chamber fitted with diaphragm.
Compact rodless cylinder with diaphragm
Single-acting, with reset function
Flat design
Hermetically sealed
Pressure plates and foot mounting as accessories
Compact rodless cylinder with diaphragm
Single-acting, with reset function
Flat design
Hermetically sealed
Pressure plates and foot mounting as accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Clamping Piece |
Series | EV |
Related links
- Festo Clamping Piece for EV
- CRC 95L Parts Washer 1080L/h flow rate, for use with Automotive...
- Festo Bracket for VAF-DB-HR-1/8-1/4
- Festo Plate EV-25-DP
- Phoenix Contact MKDSP 25/4-15.00 F Series PCB Terminal Block 15mm...
- Mueller Electric Coolflex45 Series Yellow 5.26 mm² Hook Up Wire...
- Festo Branching Module for MS4, MS6
- Festo Branching Module for MS