Norgren Clamping Piece for R72G

Subtotal (1 unit)*

$45.63

(exc. GST)

$50.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.63

*price indicative

RS Stock No.:
239-0721
Mfr. Part No.:
4214-51
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

For Manufacturer Series

R72G

Accessory Type

Clamping Piece

RoHS Status: Exempt

COO (Country of Origin):
CN

IMI Norgren Clamp For R72G Series, +65°C Maximum Operating Temperature, 17 Bar Maximum Operating Pressure - 4214-51


Securely mount a combination of pneumatic regulators, shuttle valves and auxiliary ports onto your system with this clamp accessory from IMI Norgren. It's hinged and has a clamping method of attachment for quick installation and a reliably firm hold. Captive screws keep the clamp shut tight and two nitrile O-rings create a durable seal. Use this clamping piece with R72G series devices and other Excelon mounting accessories to increase the versatility and efficiency of your air supply.

Features & Benefits


• Maximum operating pressure of 17 bar makes it suitable for demanding industrial applications
• As each clamp only adds 6.5mm to the length of units, it's a compact solution for connecting multiple devices
• Modular design makes it easy to adapt systems to suit changes in production
• Maximum operating temperature of +65°C for use in harsh industrial conditions

Applications


• Medical equipment
• Food and beverage processing
• Pharmaceutical industry
• Automotive manufacturing

How do I tighten the screws on this clamp?


To securely tighten the screws on this clamp, use either a 3mm hex wrench or a T15 Torx wrench.

Related links