- RS Stock No.:
- 175-4507
- Mfr. Part No.:
- EV-20/120-5
- Brand:
- Festo
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$143.90
(exc. GST)
$158.29
(inc. GST)
Units | Per unit |
1 + | $143.90 |
- RS Stock No.:
- 175-4507
- Mfr. Part No.:
- EV-20/120-5
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Festo Clamping Piece - EV Series - EV-20/120-5
By providing a reliable pneumatic grip and constant clamping pressure, this clamping piece from Festo enhances workplace safety. Its automated gripping action also removes the risk of manual error and improves user efficiency. The compact unit delivers a controlled airflow for smooth operation and has a gripping force that's easy to reset. As it's hermetically sealed, this component is suitable for use in industrial applications where dust and dirt are present.
Features and Benefits
Block shape clamping piece
Die-cast aluminium housing
Operating pressure range of 2 bar to 6 bar
M5 pneumatic connection
Stroke size of 5 mm
Clamping area of 20 mm x 120 mm
Pressure chamber equipped with a diaphragm
Through-hole mount type
Can be assembled in any position
Ambient temperature range of -20°C to +40°C
Die-cast aluminium housing
Operating pressure range of 2 bar to 6 bar
M5 pneumatic connection
Stroke size of 5 mm
Clamping area of 20 mm x 120 mm
Pressure chamber equipped with a diaphragm
Through-hole mount type
Can be assembled in any position
Ambient temperature range of -20°C to +40°C
Range Information
The range of Festo EV clamping modules is designed for clamping strokes against a stop
The units feature a flat design and a compact, rodless cylinder
Festo also provides pressure plates and foot mounting accessories as part of the EV range
This series includes both round and elongated clamps
The units feature a flat design and a compact, rodless cylinder
Festo also provides pressure plates and foot mounting accessories as part of the EV range
This series includes both round and elongated clamps
Certifications
ISO8573-1:2010
Specifications
Attribute | Value |
---|---|
For Manufacturer Series | EV |
Accessory Type | Clamping Piece |
Product Type | Clamping Module |
Series | EV |