- RS Stock No.:
- 749-1551
- Mfr. Part No.:
- TE1209N-20
- Brand:
- SMC
Stocked by manufacturer – available for delivery 08/05/2024
Added
Price (ex. GST) Each
$64.29
(exc. GST)
$70.72
(inc. GST)
Units | Per unit |
1 + | $64.29 |
- RS Stock No.:
- 749-1551
- Mfr. Part No.:
- TE1209N-20
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- NZ
Product Details
SMC Push-in System Polyethylene Tubing
Contents
TE1209N-20
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 12mm |
Colour | Natural |
Material | PE |
Length | 20m |
Manufacturer Series | T |