RS PRO Compressed Air Pipe Blue Nylon 12 mm 30 m RS PRO NMS Series
- RS Stock No.:
- 415-0626
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save $47.52
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$183.84
(exc. GST)
$202.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 5 | $183.84 | $6.128 | - |
| 6 - 29 | $175.92 | $5.864 | $47.52 |
| 30 + | $139.65 | $4.655 | $1,325.70 |
*price indicative
- RS Stock No.:
- 415-0626
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Nylon | |
| Length | 30m | |
| Maximum Operating Pressure | 12.5 bar | |
| Application | Automotive Production Line, Industrial, Instrumentation, Secondary Air Systems, Air Brake, Fuel & Lube Applications | |
| Series | RS PRO NMS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 8.5mm | |
| Resistance Features | Abrasion Resistant | |
| Outside Diameter | 12mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Nylon | ||
Length 30m | ||
Maximum Operating Pressure 12.5 bar | ||
Application Automotive Production Line, Industrial, Instrumentation, Secondary Air Systems, Air Brake, Fuel & Lube Applications | ||
Series RS PRO NMS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 8.5mm | ||
Resistance Features Abrasion Resistant | ||
Outside Diameter 12mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- GB
RS Pro Nylon Air Hose - Super Flex
Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.
Features and Benefits
• Superior flexibility
• Resistant to a wide range of chemicals
• Silicone-free
• RoSH compliant
• High impact resistance
• Service temperature -40°C to +80°C
• Manufactured in accordance with BS 5409
What is an air hose?
An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends
Why choose nylon?
Nylon is known for being an incredibly beneficial material for stability and resistance to chemical corrosion. Depending on the hose being type 11 or type 12, it can be used as the base material for a consistent air/fluid flow is various applications.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Push-in System - Nylon Tube
All coils shown are non anti-static.
- RS Stock No. 4150597
1 Reel of 30 Metre(s)
$464.17
- RS Stock No. 4150604
1 Reel of 30 Metre(s)
$445.64
- RS Stock No. 4150610
1 Reel of 30 Metre(s)
$414.32
Related links
- RS PRO Compressed Air Pipe Blue Nylon 6 mm 30 m NMSF Series
- RS PRO Compressed Air Pipe Blue Nylon 4 mm 30 m NMSF Series
- RS PRO Compressed Air Pipe Blue Nylon 8 mm 30 m NMSF Series
- RS PRO Compressed Air Pipe Blue Nylon 10 mm 30 m NMSF Series
- RS PRO Compressed Air Pipe Black Nylon 12 mm 30 m NMSF Series
- RS PRO Compressed Air Pipe Translucent Nylon 12 mm 30 m NMSF Series
- RS PRO Compressed Air Pipe Red Nylon 12 mm 30 m NMSF Series
- RS PRO Compressed Air Pipe Yellow Nylon 4 mm 30 m NMSF Series












