- RS Stock No.:
- 386-6257
- Brand:
- RS PRO
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$177.84
(exc. GST)
$195.62
(inc. GST)
Units | Per unit |
1 - 5 | $177.84 |
6 - 29 | $174.36 |
30 + | $143.51 |
- RS Stock No.:
- 386-6257
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Superflex Nylon Tube
Developed for compact pneumatic control systems, this tubing provides superior flexibility, negating the need for elbow fittings. This pliable nylon tubing has a high impact resistance and quality finish. It simply pushes into a coupling for ease of use and is used worldwide by the pneumatics industry.
Features and Benefits
Superior flexibility
Resistant to a wide range of chemicals
Silicone-free
RoSH compliant
High impact resistance
Service temperature -40°C to +80°C
Manufactured in accordance with BS 5409
Product Application Information
Widely used by the caravan industry for piping water and chemicals
Popular for pharmaceutical / scientific applications for the transfer of chemicals
Air applications such as pneumatic tools
For the transfer of food substances and liquids
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Why choose nylon?
Nylon is known for being an incredibly beneficial material for stability and resistance to chemical corrosion. Depending on the hose being type 11 or type 12, it can be used as the base material for a consistent air/fluid flow is various applications.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Push-in System - Nylon Tube
All coils shown are non anti-static.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 8mm |
Hose Inside Diameter | 5.5mm |
Colour | Blue |
Material | Nylon |
Application | Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems |
Length | 30m |
Maximum Operating Pressure | 13.5 bar |
Manufacturer Series | NMSF |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Special Features | Highly Flexible |
Number of Tubes | 1 |
Related links
- RS PRO Compressed Air Pipe Blue Nylon 8mm x 30m NMF Series
- RS PRO Compressed Air Pipe Blue Nylon 6mm x 30m NMSF Series
- RS PRO Compressed Air Pipe Blue Nylon 8mm x 30m NLF Series
- RS PRO Compressed Air Pipe Red Nylon 8mm x 30m NMSF Series
- RS PRO Compressed Air Pipe Blue Nylon 4mm x 30m NMSF Series
- RS PRO Compressed Air Pipe Translucent Nylon 6mm x 30m NMSF Series
- RS PRO Compressed Air Pipe Black Nylon 8mm x 30m NMSF Series
- RS PRO Compressed Air Pipe Translucent Nylon 8mm x 30m NMSF Series