RS PRO Compressed Air Pipe Yellow Nylon 12 mm 30 m RS PRO NLF Series

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$255.58

(exc. GST)

$281.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 5$255.58$8.519-
6 - 29$248.48$8.2832%
30 +$204.50$6.81719%

*price indicative

RS Stock No.:
415-0531
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Compressed Air Pipe

Colour

Yellow

Material

Nylon

Length

30m

Maximum Operating Pressure

14 bar

Application

Industrial, Fuel & Lube Applications, Secondary Air Systems, Instrumentation, Automotive Production Line, Air Brake

Series

RS PRO NLF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Inside Diameter

9.5mm

Resistance Features

Flexible, Moisture Resistant, Silicone Free, Durability, Lightweight, Chemical Resistant

Outside Diameter

12mm

Standards/Approvals

No

Number of Tubes

1

COO (Country of Origin):
GB

RS Pro Nylon Air Hose - 30 m reel


Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality. All models are highly reliable and excellent quality.

Features and Benefits


• Flexible, lightweight and durable over a wide temperature range

• Mirror smooth inner for improved flow

• Manufactured from heat and light stabilised Type 12 Nylon to precise tolerances

• Resistant to a wide range of chemicals

• High resistance to moisture absorption

• Silicone-free

• Excellent abrasion resistance

• 4:1 safety factor

What is an air hose?


An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.

What are these hoses used for?


With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:

• Air brakes for lorries, buses and other HGVs

• Workshop air compressors and paint sprayers

• Fuel pumps

• Jackhammers and other heavy duty construction tools

• Tyre inflation pumps - with connectors on both ends

Why choose nylon?


Nylon is known for being an incredibly beneficial material for stability and resistance to chemical corrosion. Depending on the hose being type 11 or type 12, it can be used as the base material for a consistent air/fluid flow is various applications.

Push-in System - Nylon Tube


All coils shown are non anti-static.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy