SMC Air Hose White Nylon 6 mm 20 m T Series, T0604W-20
- RS Stock No.:
- 288-6990
- Mfr. Part No.:
- T0604W-20
- Brand:
- SMC
Subtotal (1 unit)*
$58.92
(exc. GST)
$64.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.92 |
*price indicative
- RS Stock No.:
- 288-6990
- Mfr. Part No.:
- T0604W-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | White | |
| Material | Nylon | |
| Length | 20m | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Model Number | T0604W-20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour White | ||
Material Nylon | ||
Length 20m | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
Model Number T0604W-20 | ||
The SMC Nylon tubing designed for general pneumatic tubing. This nylon tubing suitable for air, water fluid applications.
RoHS compliant
Maximum operating pressure 3.0 MPa or less
Related links
- SMC Air Hose White Nylon 12 12 mm 20 m T Series, T1209
- SMC Air Hose White Nylon 12 4 mm 20 m T Series, T0425
- SMC Air Hose White Nylon 12 10 mm 100 m T Series, T1075
- SMC Air Hose White Nylon 12 8 mm 100 m T Series, T0806
- SMC Air Hose White Nylon 12 4 mm 100 m T Series, T0425
- SMC Air Hose Green Nylon 12 6 mm 20 m T Series, T0604
- SMC Air Hose White Nylon 12 20.5 mm TJ Series, TJ-0806
- SMC Air Hose White Nylon 11 TS0604
