- RS Stock No.:
- 271-2550
- Mfr. Part No.:
- PUN-V0-6X1-BL
- Brand:
- Festo
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 50 Metre(s)
$639.95
(exc. GST)
$703.95
(inc. GST)
Bag(s) | Per Bag | Per Metre* |
1 + | $639.95 | $12.799 |
*price indicative |
- RS Stock No.:
- 271-2550
- Mfr. Part No.:
- PUN-V0-6X1-BL
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Festo plastic tubing is suitable for energy chains. It has -35 degree celsius to 60 degree celsius ambient temperature range.
RoHS compliant
German technical control board approval
UL94 V-0, UL94 V-2
German technical control board approval
UL94 V-0, UL94 V-2
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 6mm |
Hose Inside Diameter | 4mm |
Colour | Blue |
Material | Thermoplastic Polyurethane (TPU) |
Manufacturer Series | PUN |
Model Number p | 525442 |
Related links
- Festo Compressed Air Pipe Black Polyurethane 6mm x 50m PUN Series, 159665
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Festo Compressed Air Pipe Blue Polyurethane 16mm x 50m PUN Series, 159672
- Festo Compressed Air Pipe Silver Polyurethane 4mm x 50m PUN Series, 152584
- Festo Compressed Air Pipe Silver Polyurethane 8mm x 50m PUN Series, 152587
- Festo Compressed Air Pipe Black Polyurethane 4mm x 50m PUN Series, 159663
- Festo Compressed Air Pipe Silver Polyurethane 3mm x 50m PUN Series, 152583
- Festo Compressed Air Pipe Green Polyurethane 3mm x 50m PUN Series, 178423