SMC Air Hose Green Polyolefin Resin 20 m, TPS0805
- RS Stock No.:
- 270-4950
- Mfr. Part No.:
- TPS0805G-20
- Brand:
- SMC
Subtotal (1 unit)*
$147.88
(exc. GST)
$162.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.88 |
*price indicative
- RS Stock No.:
- 270-4950
- Mfr. Part No.:
- TPS0805G-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | Green | |
| Material | Polyolefin Resin | |
| Length | 20m | |
| Model Number | TPS0805 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour Green | ||
Material Polyolefin Resin | ||
Length 20m | ||
Model Number TPS0805 | ||
- COO (Country of Origin):
- JP
The SMC TPS soft nylon tube is use for general pneumatic tubing.
Applicable fluid is air, water
Operating temperature is -20 to 80 °C
Related links
- SMC Air Hose Green Polyurethane 20 m, TUS0604
- SMC Air Hose Green Polyurethane 20 m, TUS0425
- SMC Air Hose Green Nylon 12 6 mm 20 m T Series, T0604
- SMC Air Hose Green Polyurethane 6 mm 20 m TU Series, TU0604
- SMC Air Hose Green Polyurethane 2 mm 20 m TU Series, TU0212
- SMC Air Hose Green Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Air Hose Green Nylon 12 12 mm 20 m T Series, T1209
- SMC Air Hose Green Nylon 12 10 mm 20 m T Series, T1075
