SMC Air Hose Black Nylon 12 20 m, TIA05

Subtotal (1 unit)*

$48.83

(exc. GST)

$53.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.83

*price indicative

RS Stock No.:
270-4944
Mfr. Part No.:
TIA05B-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Hose

Colour

Black

Material

Nylon 12

Length

20m

Application

General Pneumatic Tubing

Model Number

TIA05

COO (Country of Origin):
JP
The SMC manufactured nylon tube for general pneumatic tubing.

Operating temperature is −40 to +100°C

Nylon material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy