Legris Compressed Air Pipe Black Polyamide 16 mm 25 m 1025P Series

Subtotal (1 unit)*

$341.75

(exc. GST)

$375.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$341.75

*price indicative

RS Stock No.:
144-7847
Mfr. Part No.:
1025P16 01 13
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Compressed Air Pipe

Colour

Black

Material

Polyamide

Length

25m

Maximum Operating Pressure

50 bar

Application

Industrial

Series

1025P

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Inside Diameter

13mm

Resistance Features

Highly Durable

Outside Diameter

16mm

Standards/Approvals

No

Number of Tubes

1

COO (Country of Origin):
ES

Polyamide (PA) Flexible Tubing


Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.

Features and Benefits


• Good chemical and humidity resistance;• Excellent material stability;• Continuous calibration during production for excellent reliability;• Two material grades: rigid and semi-rigid;• Wide range of working pressure and temperature;• Good vibration absorption;• Abrasion-resistant;• Large choice of colours to facilitate circuit identification;• Silicone-free

Product Application Information


• Factory automation;• Miscellaneous manufacturing;• Packaging;• Machine tools

Can be used for standard pneumatic machinery equipment and low-pressure air conveying. The tubing is also suitable for vacuum applications.

Parker Legris


Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Transportation
• Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy