Festo Compressed Air Pipe Blue PUR 12 mm 50 m PUN-H-T Series, 8048711
- RS Stock No.:
- 136-7106
- Distrelec Article No.:
- 301-69-232
- Mfr. Part No.:
- PUN-H-12X2-TBL
- Brand:
- Festo
Subtotal (1 bag of 50 units)*
$436.66
(exc. GST)
$480.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $436.66 | $8.733 |
*price indicative
- RS Stock No.:
- 136-7106
- Distrelec Article No.:
- 301-69-232
- Mfr. Part No.:
- PUN-H-12X2-TBL
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | PUR | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Food and Industrial Applications | |
| Series | PUN-H-T | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Hydrolysis Resistant | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | No | |
| Model Number | 8048711 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material PUR | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Food and Industrial Applications | ||
Series PUN-H-T | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Hydrolysis Resistant | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Standards/Approvals No | ||
Model Number 8048711 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- CZ
Festo Compressed Air Pipe, Copper-Free, D52+/-3 Shore Hardness - PUN-H-12X2-TBL
Choose this compressed air pipe from Festo to get media moving smoothly around your system. It's 50m long, so you'll have enough stock to connect equipment over long distances. If you're making short runs, cutting it to size is easy. Thanks to a minimum bending radius of 33mm, you can turn this pipe around tight corners without straining it or wearing it out. As it's hydrolysis-resistant, it won't soak up moisture that could dampen its capacity to hold air.
Features & Benefits
• PU body offers compression set resistance for good retention of original shape
• Reliable operation in challenging environments thanks to an operating temperature range between -35°C and +60°C
• D52+/-3 shore hardness ensures it withstands wear and tear
• Copper and PTFE-free for reduced risk of environmental contamination
Applications
• Mining equipment
• Laboratories
• Plumbing
• Aerospace engineering
• Manufacturing industry
Can I use this pipe in food-handling environments?
Yes. It's food-safe, so you can use this pipe in environments where raw or processed ingredients and drinks are handled.
How do I attach this pipe to a port?
You can attach this pipe to a port without specialist tools by inserting its end into a push-in connector with an outside diameter of 12mm.
Related links
- Festo Compressed Air Pipe Blue Polyurethane 4 mm 50 m PUN-H-T Series, 8048671
- Festo Compressed Air Pipe Blue Polyurethane 6 mm 50 m PUN-H-T Series, 8048681
- Festo Compressed Air Pipe Blue Polyurethane 10 mm 50 m PUN-H-T Series, 8048701
- Festo Compressed Air Pipe Blue Polyurethane 8 mm 50 m PUN-H-T Series, 8048691
- Festo Compressed Air Pipe Black Polyurethane 12 mm 50 m PUN-H-T Series, 8048713
- Festo Compressed Air Pipe Blue Polyurethane 12 mm 50 m PUN-H Series, 197387
- Festo Compressed Air Pipe Black Polyurethane 12 mm 50 m PUN-H Series, 197394
- Festo Compressed Air Pipe Blue Polyurethane 12 mm 50 m PUN Series, 159670
