Festo Compressed Air Pipe Blue PUR 4 mm 50 m PUN-H-T Series, 8048671

Subtotal (1 bag of 50 units)*

$110.41

(exc. GST)

$121.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$110.41$2.208

*price indicative

RS Stock No.:
136-7101
Distrelec Article No.:
301-69-245
Mfr. Part No.:
PUN-H-4X0,75-TBL
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Compressed Air Pipe

Colour

Blue

Material

PUR

Length

50m

Maximum Operating Pressure

10 bar

Application

Food and Industrial Applications

Series

PUN-H-T

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Inside Diameter

2.6mm

Resistance Features

Hydrolysis Resistant

Outside Diameter

4mm

Standards/Approvals

No

Model Number

8048671

Number of Tubes

1

COO (Country of Origin):
CZ

Festo Compressed Air Pipe, PTFE-Free, -0.95 to 10 Bar Operating Pressure - PUN-H-4X0,75-TBL


For stability under pressure, reach for this compressed air pipe from Festo. It's made from flexible polyurethane designed to withstand the demands of high-cycle systems and energy chains. A minimum bending radius of 8mm means it conforms easily to the task at hand without cracks or strains. Thanks to its hydrolysis-resistant properties, the pipe fares well in hot, humid settings such as cleanrooms. It's versatile too, and ready to use whether your system calls for compressed air or water sprays.

Features & Benefits


• Corrosion-resistant polymer construction ensures a longer service life

• Broad operating temperature range between -35°C and +60°C makes it suitable for challenging environments

• Compatible with push-in pneumatic fittings for easy one-click installation

• Robust materials perform in high-pressure conditions between -0.95 and 10 bar

• Free from copper and PTFE and resistant to microbes and contaminants, assuring you it's food-safe

Applications


• HVAC systems

• Scientific laboratories

• Food manufacturing

What's the diameter of this compressed air pipe?


The pipe fits neatly into compact installations with an outer diameter of 4mm and an inner diameter of 2.6mm.

Is this a lightweight tubing?


Yes. This compressed air pipe weighs just 8.5g/m, so it's unlikely to put any strain on your systems.

  • RS Stock No. 1816064
  • Mfr. Part No. PUN-H-4X0,75-TSW
1 Reel of 50 Metre(s)
$105.11
  • RS Stock No. 1816066
  • Mfr. Part No. PUN-H-4X0,75-TGN
1 Reel of 50 Metre(s)
$106.85
  • RS Stock No. 1816074
  • Mfr. Part No. PUN-H-8X1,25-TRT
1 Reel of 50 Metre(s)
$204.52
  • RS Stock No. 1816065
  • Mfr. Part No. PUN-H-4X0,75-TRT
1 Reel of 50 Metre(s)
$99.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy