Festo Compressed Air Pipe Black PUR 14 mm 50 m PUN-H Series, 570387
- RS Stock No.:
- 122-8465
- Mfr. Part No.:
- PUN-H-14X2-SW
- Brand:
- Festo
Subtotal (1 bag of 50 units)*
$469.81
(exc. GST)
$516.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $469.81 | $9.396 |
*price indicative
- RS Stock No.:
- 122-8465
- Mfr. Part No.:
- PUN-H-14X2-SW
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | PUR | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Food and Industrial Applications | |
| Series | PUN-H | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 9.8mm | |
| Resistance Features | Hydrolysis Resistant | |
| Outside Diameter | 14mm | |
| Standards/Approvals | No | |
| Model Number | 570387 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material PUR | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Food and Industrial Applications | ||
Series PUN-H | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 9.8mm | ||
Resistance Features Hydrolysis Resistant | ||
Outside Diameter 14mm | ||
Standards/Approvals No | ||
Model Number 570387 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- DE
Festo PUN-H Series Polyurethane Tubing
FESTO PUN-H series is a highly flexible food safe and hydrolysis resistant plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate. The PUN-H series is Very easy to install with push in pneumatic fittings thanks to a simple one click principle.
Features and Benefits
Highly flexible plastic tube
Hydrolysis resistant making it suitable for water applications
Compatible with a wide variety of fittings
Suitable for use in clean rooms
FDA compliant and corrosion resistant thanks to 100% polymer construction
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS
What is an air hose?
An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.
- RS Stock No. 1228464
- Mfr. Part No. PUN-H-14X2-BL
1 Bag of 50
$807.78
- RS Stock No. 1216294
- Mfr. Part No. PUN-H-6X1-SW
1 Bag of 50
$177.05
- RS Stock No. 1216292
- Mfr. Part No. PUN-H-6X1-BL
1 Bag of 50
$208.39
- RS Stock No. 1216287
- Mfr. Part No. PUN-H-3X0,5-BL
1 Bag of 50
$101.54
Related links
- Festo Compressed Air Pipe Blue Polyurethane 14 mm 50 m PUN-H Series, 570386
- Festo Compressed Air Pipe Black Polyurethane 6 mm 50 m PUN-H Series, 197391
- Festo Compressed Air Pipe Black Polyurethane 3 mm 50 m PUN-H Series, 197389
- Festo Compressed Air Pipe Black Polyurethane 4 mm 50 m PUN-H Series, 197390
- Festo Compressed Air Pipe Black Polyurethane 2 mm 50 m PUN-H Series, 133039
- Festo Compressed Air Pipe Black Polyurethane 10 mm 50 m PUN-H Series, 197393
- Festo Compressed Air Pipe Black Polyurethane 12 mm 50 m PUN-H Series, 197394
- Festo Compressed Air Pipe Black Polyurethane 3 mm 50 m PUN Series











