Festo Plastic Tube Black PUR 3 mm 50 m PUN-H Series, 197389
- RS Stock No.:
- 121-6289
- Distrelec Article No.:
- 301-69-237
- Mfr. Part No.:
- PUN-H-3X0,5-SW
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$103.86
(exc. GST)
$114.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $103.86 | $2.077 |
| 5 - 9 | $99.75 | $1.995 |
| 10 + | $95.61 | $1.912 |
*price indicative
- RS Stock No.:
- 121-6289
- Distrelec Article No.:
- 301-69-237
- Mfr. Part No.:
- PUN-H-3X0,5-SW
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Black | |
| Material | PUR | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Food and Industrial Applications | |
| Series | PUN-H | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Hydrolysis Resistant | |
| Inside Diameter | 2.1mm | |
| Outside Diameter | 3mm | |
| Standards/Approvals | RoHS Compliant | |
| Number of Tubes | 1 | |
| Model Number | 197389 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Black | ||
Material PUR | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Food and Industrial Applications | ||
Series PUN-H | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Hydrolysis Resistant | ||
Inside Diameter 2.1mm | ||
Outside Diameter 3mm | ||
Standards/Approvals RoHS Compliant | ||
Number of Tubes 1 | ||
Model Number 197389 | ||
- COO (Country of Origin):
- CZ
Festo PUN-H Series Plastic Tube, 3mm Outside Diameter, 50m Length - PUN-H-3X0,5-SW
This plastic tube is a flexible polyurethane conduit designed for pneumatic and fluid transfer in commercial settings. It is intended for use where a resilient, hydrolysis-resistant line is required across a moderate temperature range and pressure environment.
Features and Benefits:
• Withstands hydrolysis for prolonged moisture exposure
• Operates up to 60°C for elevated-temperature applications
• Withstands down to -35°C for low-temperature resilience
• Sustains working pressures up to 10 bar for pressurised systems
• Available in a 50m length for extended runs without joints
• Manufactured from polyurethane to combine flexibility and durability
• Operates up to 60°C for elevated-temperature applications
• Withstands down to -35°C for low-temperature resilience
• Sustains working pressures up to 10 bar for pressurised systems
• Available in a 50m length for extended runs without joints
• Manufactured from polyurethane to combine flexibility and durability
Applications
• Suitable for food-industry pneumatic conveying lines
• Ideal for factory air-distribution and tool supply
• Used with pneumatic valves and actuators in assembly lines
• Can be used for machine-tending and packaging equipment
• Suitable for laboratories requiring chemically stable tubing
• Ideal for factory air-distribution and tool supply
• Used with pneumatic valves and actuators in assembly lines
• Can be used for machine-tending and packaging equipment
• Suitable for laboratories requiring chemically stable tubing
What internal clearance does this tubing provide for fittings?
The bore measures 2.1mm, allowing selection of push-in fittings and connectors sized for small-bore pneumatic circuits.
Which external size is relevant when choosing clamps or routing clips?
The outer diameter is 3mm, which determines clip spacing and retention hardware compatibility.
Is the material suitable for mixed industrial and food environments?
The polymer composition is appropriate for both industrial and food applications due to its formulation and surface characteristics.
What regulatory designation affects material selection in controlled environments?
The product meets RoHS requirements, indicating restricted hazardous substance content for compliant installations.
Related links
- Festo Compressed Air Pipe Black Polyurethane 3 mm 50 m PUN Series
- Festo Compressed Air Pipe Translucent Polyurethane 3 mm 50 m PUN-H Series, 197375
- Festo Compressed Air Pipe Green Polyurethane 3 mm 50 m PUN-H Series, 558291
- Festo Compressed Air Pipe Yellow Polyurethane 3 mm 50 m PUN-H Series, 558298
- Festo Compressed Air Pipe Red Polyurethane 3 mm 50 m PUN-H Series, 558284
- Festo Compressed Air Pipe Silver Polyurethane 3 mm 50 m PUN-H Series, 558277
- Festo Compressed Air Pipe Blue Polyurethane 3 mm 50 m PUN-H Series, 197382
- Festo Compressed Air Pipe Black Polyurethane 4 mm 50 m PUN-H Series, 197390
