SMC Nylon 11, Nylon 12, Air Hose, 4 mm ID, 6 mm OD, Blue, 100 mm
- RS Stock No.:
- 623-844
- Mfr. Part No.:
- TS0604BU-100-X3
- Brand:
- SMC
Subtotal (1 unit)*
$444.08
(exc. GST)
$488.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $444.08 |
*price indicative
- RS Stock No.:
- 623-844
- Mfr. Part No.:
- TS0604BU-100-X3
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Material | Nylon 11, Nylon 12 | |
| Maximum Operating Pressure | 7 Mpa | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Material Nylon 11, Nylon 12 | ||
Maximum Operating Pressure 7 Mpa | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Colour Blue | ||
Standards/Approvals No | ||
Length 100mm | ||
The SMC Soft nylon tubing offers exceptional versatility and resilience, making it an ideal choice for pneumatic applications. Engineered for superior pliability, this tubing resists kinking and holds its shape under pressure, ensuring consistent performance even in challenging conditions. Its lightweight yet robust design allows for efficient installation in various setups, enhancing the overall functionality of your pneumatic systems. Designed with a user-friendly approach, the tubing guarantees compatibility with a range of fittings, enabling seamless integration into existing configurations. The translucent blue colour not only adds a unique aesthetic appeal but also allows for visibility of fluids, helping to monitor flow levels easily.
Optimised for a broad range of pneumatic applications
Translucent blue design allows for fluid visibility
Exceptional flexibility minimises kinking and ensures reliable performance
Compatible with a variety of fittings for effortless integration
Maintains durability across diverse temperature conditions
Resistant to a range of chemicals enhancing longevity
Lightweight design simplifies installation and management
