Camozzi Air Hose Natural Polyamide 6 mm 30 m TRN Series, TRN 6/4 NAT
- RS Stock No.:
- 594-728
- Mfr. Part No.:
- TRN 6/4 NAT
- Brand:
- Camozzi
Subtotal (1 unit)*
$86.55
(exc. GST)
$95.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.55 |
*price indicative
- RS Stock No.:
- 594-728
- Mfr. Part No.:
- TRN 6/4 NAT
- Brand:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Air Hose | |
| Colour | Natural | |
| Material | Polyamide | |
| Length | 30m | |
| Maximum Operating Pressure | 28 bar | |
| Series | TRN | |
| Resistance Features | High Abrasion Resistant | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Model Number | TRN 6/4 NAT | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Air Hose | ||
Colour Natural | ||
Material Polyamide | ||
Length 30m | ||
Maximum Operating Pressure 28 bar | ||
Series TRN | ||
Resistance Features High Abrasion Resistant | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
Model Number TRN 6/4 NAT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Camozzi Tubes are made from polyamide PA12, offering high strength, durability, and excellent resistance to wear, abrasion, and chemicals.
Standard color is neutral
Related links
- Camozzi Air Hose Natural Polyamide 8 mm 30 m TRN Series, TRN 8/6 NAT
- Camozzi Air Hose Natural Polyamide 10 mm 30 m TRN Series, TRN 10/8 NAT
- Camozzi Air Hose Natural Polyamide 4 mm 30 m TRN Series, TRN 4/2.5 NAT
- Camozzi Air Hose Natural Polyamide 12 mm 30 m TRN Series, TRN 12/10 NAT
- Camozzi Air Hose Black Polyamide 6 mm 30 m TRN Series, TRN 6/4 BLACK
- Camozzi Air Hose Blue Polyamide 6 mm 30 m TRN Series, TRN 6/4 BLUE
- Camozzi Air Hose Black Polyamide 8 mm 30 m TRN Series, TRN 8/6 BLACK
- Camozzi Air Hose Blue Polyamide 8 mm 30 m TRN Series, TRN 8/6 BLUE
