Camozzi Air Hose Blue Polyamide 8 mm 30 m TRN Series, TRN 8/6 BLUE

Subtotal (1 unit)*

$117.80

(exc. GST)

$129.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.80

*price indicative

RS Stock No.:
594-655
Mfr. Part No.:
TRN 8/6 BLUE
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Air Hose

Colour

Blue

Material

Polyamide

Length

30m

Maximum Operating Pressure

20 bar

Series

TRN

Resistance Features

High Abrasion Resistant

Inside Diameter

6mm

Outside Diameter

8mm

Standards/Approvals

RoHS

Model Number

TRN 8/6 BLUE

RoHS Status: Exempt

COO (Country of Origin):
GB
The Camozzi Tubes are made from polyamide PA12, offering high strength, durability, and excellent resistance to wear, abrasion, and chemicals.

Standard color is neutral

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy