- RS Stock No.:
- 843-5164
- Mfr. Part No.:
- TU1065C-100
- Brand:
- SMC
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$634.75
(exc. GST)
$698.23
(inc. GST)
Units | Per unit |
1 - 4 | $634.75 |
5 + | $522.38 |
- RS Stock No.:
- 843-5164
- Mfr. Part No.:
- TU1065C-100
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Polyurethane Tubing TU/TIUB Series
Polyurethane tubing for general pneumatic applications.
Features and Benefits
Polyurethane tubing
Choice of colours available
Metric sizes (TU) and Inch sizes (TIUB)
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 10mm |
Hose Inside Diameter | 6.5mm |
Colour | Clear |
Material | Polyurethane |
Application | General Pneumatic Tubing |
Length | 100m |
Maximum Operating Pressure | 8 bar |
Manufacturer Series | TU |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 1 |
Related links
- Hammers
- Connector Wrenches
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- SMC Compressed Air Pipe Clear Polyurethane 10mm x 20m TUS Series
- SMC Compressed Air Pipe Black Polyurethane 10mm x 100m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 10mm x 100m TU Series
- SMC Compressed Air Pipe Clear PUR 10mm x 20m TU Series
- SMC Compressed Air Pipe Red Polyurethane 10mm x 100m TU Series