- RS Stock No.:
- 122-8452
- Mfr. Part No.:
- PUN-16X2,5-BL
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 50
$920.14
(exc. GST)
$1,012.15
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $920.14 | $18.403 |
*price indicative |
- RS Stock No.:
- 122-8452
- Mfr. Part No.:
- PUN-16X2,5-BL
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Compressed Air Pipe, 2.5mm Wall Thickness, UV-Resistant - PUN-16X2,5-BL
Need a pneumatics tubing solution offering impressive flexibility? Choose this compressed air pipe from Festo. Its PU construction means it's highly flexible and lets you achieve a bend radius of 88mm without affecting system performance. This makes the tube handy for tasks such as energy-chaining applications, where a high flow rate is critical. It can handle ambient temperatures ranging between -35°C and +60°C and is also resistant to hydrolysis and UV radiation. Finding compatible fittings for this pipe is a breeze, as it suits most 16mm push-in fittings, including those from the QS, CK, CN, NPKA and NPQR series.
Features & Benefits
• Robust 2.5mm-thick walls make it safe to use at pressures between -0.95 and 10 bar
• Adaptable as it also operates under vacuum conditions for application versatility
• Length of 50m, so you'll have plenty to see you through several jobs
• Adaptable as it also operates under vacuum conditions for application versatility
• Length of 50m, so you'll have plenty to see you through several jobs
Applications
• Industrial automation
• Automotive manufacture
• Aerospace engineering
• Automotive manufacture
• Aerospace engineering
What are the other benefits of this pipe's PU composition?
Because it's made of hardwearing PU, you can trust this pipe to be free from halogen and silicone. It's also unlikely to develop stress cracks, assuring you of a long service life.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 16mm |
Hose Inside Diameter | 11mm |
Colour | Blue |
Material | Polyurethane |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | PUN |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 1 |
Model Number p | 159672 |
Related links
- Festo Compressed Air Pipe Black Polyurethane 6mm x 50m PUN Series, 159665
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Festo Compressed Air Pipe Blue Polyurethane 4mm x 50m PUN Series, 159662
- Festo Compressed Air Pipe Silver Polyurethane 4mm x 50m PUN Series, 152584
- Festo Compressed Air Pipe Silver Polyurethane 8mm x 50m PUN Series, 152587
- Festo Compressed Air Pipe Black Polyurethane 4mm x 50m PUN Series, 159663
- Festo Compressed Air Pipe Silver Polyurethane 3mm x 50m PUN Series, 152583
- Festo Compressed Air Pipe Green Polyurethane 3mm x 50m PUN Series, 178423