Siemens TV/FM Coaxial Grey Female Socket, Wall
- RS Stock No.:
- 203-2298
- Mfr. Part No.:
- 5TG2484
- Brand:
- Siemens
Subtotal (1 unit)*
$83.73
(exc. GST)
$92.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.73 |
*price indicative
- RS Stock No.:
- 203-2298
- Mfr. Part No.:
- 5TG2484
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Connector Type | TV/FM Coaxial | |
| Product Type | Socket | |
| Gender | Female | |
| Width | 70mm | |
| Height | 70mm | |
| Colour | Grey | |
| Mount Type | Wall | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Connector Type TV/FM Coaxial | ||
Product Type Socket | ||
Gender Female | ||
Width 70mm | ||
Height 70mm | ||
Colour Grey | ||
Mount Type Wall | ||
Screwed/Screwless Screwed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The Siemens DELTA insert antenna through-type or terminal box also for broadband with initial operating frequency 2400 MHz.
70mm height
70mm width
Two number of electrical connections
Related links
- Staubli Grey Female Banana Socket Screw Termination 32A, Nickel Plating
- FM Box Mount
- Siemens TV Aerial Cover Plate Screw
- Siemens TV Aerial White 2 Outlet Faceplate, Flush
- MENNEKES IP44 Grey Industrial Socket 3 230V
- Schneider Electric Wall Mount Rated At 32A, 415V
- Schneider Electric Wall Mount Rated At 32A, 415V
- Schneider Electric Wall Mount Rated At 63A, 415V
