Vishay 1000 Ω 10 % 50 W Adjustable Wirewound Resistor, Tubular Ceramic 117 mm
- RS Stock No.:
- 788-7845
- Mfr. Part No.:
- RA20117A10000KB10
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $12.78
View bulk pricing optionsSubtotal (1 unit)*
$348.55
(exc. GST)
$383.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $348.55 | - |
| 3 - 4 | $344.29 | $12.78 |
| 5 + | $336.98 | $57.85 |
*price indicative
- RS Stock No.:
- 788-7845
- Mfr. Part No.:
- RA20117A10000KB10
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Adjustable Wirewound Resistor | |
| Resistance | 1000Ω | |
| Tolerance ± | 10% | |
| Power Rating | 50W | |
| Packaging | Box | |
| Termination Style | Screw | |
| Package/Case | Tubular Ceramic | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Mounting Style | Bracket | |
| Minimum Operating Temperature | -55°C | |
| Series | RA | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | RoHS | |
| Diameter | 23mm | |
| Length | 117mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Adjustable Wirewound Resistor | ||
Resistance 1000Ω | ||
Tolerance ± 10% | ||
Power Rating 50W | ||
Packaging Box | ||
Termination Style Screw | ||
Package/Case Tubular Ceramic | ||
Automotive Standard No | ||
Technology Wirewound | ||
Mounting Style Bracket | ||
Minimum Operating Temperature -55°C | ||
Series RA | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals RoHS | ||
Diameter 23mm | ||
Length 117mm | ||
The Vishay RA series adjustable wirewound resistor of a ceramic tubular core ensures high dissipation capacity and excellent resistance to thermal shock and overload. The resistor winding is evenly coiled on the core and protected by an enamel coating. A longitudinal opening provides for one or more electrical connections by means of sliding collars equipped with a tongued connector.
Tolerance ±10%
Temperature range - 55 °C + 350 °C
RA series adjustable wirewound resistors 50 and 180 W
Series composed of a ceramic support tube, ensuring high dissipation and resistance to possible thermal stresses and overloads.
Resistant wire protected by an enamel coating.
Longitudinal window to allow for one or several electrical contacts through slider collars fitted with a tab terminal.
Related links
- Vishay 1000 Ω 10 % 50 W High Power Wirewound Adjustable Resistor, BO10 117 mm
- Vishay 100 Ω 10 % 50 W High Power Wirewound Adjustable Resistor, BO10 117 mm
- Vishay 470 Ω 10 % 50 W High Power Wirewound Adjustable Resistor, BO10 117 mm
- Cressall 650 mΩ 10 % High Power Wirewound Adjustable Resistor 330 mm
- Cressall 1.31 Ω 10 % High Power Wirewound Adjustable Resistor 555 mm
- Adjustable Resistors
- Rheostats
- Vishay 500 mΩ Wirewound High Power Wirewound Resistor 4 W 5 %
