Vishay 2.2 Ω 10 % 200 W Adjustable Wirewound Resistor, Vitreous 168 mm
- RS Stock No.:
- 788-7659
- Mfr. Part No.:
- RSSD25168A2R20KB06
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$183.87
(exc. GST)
$202.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $183.87 | - |
| 15 - 24 | $180.65 | 1% |
| 25 - 49 | $172.63 | 6% |
| 50 + | $166.76 | 9% |
*price indicative
- RS Stock No.:
- 788-7659
- Mfr. Part No.:
- RSSD25168A2R20KB06
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Adjustable Wirewound Resistor | |
| Resistance | 2.2Ω | |
| Tolerance ± | 10% | |
| Power Rating | 200W | |
| Packaging | Bulk | |
| Termination Style | Soldering Lug | |
| Package/Case | Vitreous | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Mounting Style | Bracket | |
| Series | RSSD | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 450°C | |
| Diameter | 27mm | |
| Standards/Approvals | RoHS | |
| Length | 168mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Adjustable Wirewound Resistor | ||
Resistance 2.2Ω | ||
Tolerance ± 10% | ||
Power Rating 200W | ||
Packaging Bulk | ||
Termination Style Soldering Lug | ||
Package/Case Vitreous | ||
Automotive Standard No | ||
Technology Wirewound | ||
Mounting Style Bracket | ||
Series RSSD | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 450°C | ||
Diameter 27mm | ||
Standards/Approvals RoHS | ||
Length 168mm | ||
Wirewound resistors, adjustable from 25 W → 280 W
Vishay Sfernice model, RSSD series
Unique due to their ability to withstand intermittent overloads and to work in assemblies which are subject to severe impact / vibration conditions, these resistors demonstrate great mechanical strength
High dissipation and excellent resistance to thermal stress
Supplied with slider collar not set
Removal of the slider increases the resistance by 5 → 10%.
2 EN fixing brackets are supplied separately in pairs (RS 788-5154).
Related links
- Vishay 4.7 Ω 10 % 200 W Adjustable Wirewound Resistor, Vitreous 168 mm
- Vishay 470 mΩ 20 % 200 W Adjustable Wirewound Resistor ±75 ppm/°C, Vitreous 168 mm
- Vishay 1 Ω 10 % 200 W Adjustable Wirewound Resistor, Vitreous 168 mm
- Vishay 10 Ω 5 % 200 W Adjustable Wirewound Resistor, Vitreous 168 mm
- Vishay 220 Ω 5 % 200 W Adjustable Wirewound Resistor, Vitreous 168 mm
- Vishay 22 Ω 5 % 200 W Adjustable Wirewound Resistor, Vitreous 168 mm
- Vishay 47 Ω 5 % 200 W Adjustable Wirewound Resistor, Vitreous 168 mm
- Vishay 100 Ω 5 % 200 W Adjustable Wirewound Resistor, Vitreous 168 mm
