Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot, Stainless Steel, 2500 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 456-1414
- Mfr. Part No.:
- A089/006
- Brand:
- Nu-Tech Engineering
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$200.81
(exc. GST)
$220.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $200.81 | - |
| 6 - 11 | $195.12 | 2% |
| 12 + | $188.68 | 6% |
*price indicative
- RS Stock No.:
- 456-1414
- Mfr. Part No.:
- A089/006
- Brand:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 2500kg | |
| Thread Size | M20 | |
| Thread Length | 92mm | |
| Tilt Angle | 10 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 100mm | |
| Overall Height | 186mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Product Type Adjustable Foot | ||
Static Load Rating 2500kg | ||
Thread Size M20 | ||
Thread Length 92mm | ||
Tilt Angle 10 ° | ||
Base Material Stainless Steel | ||
Base Diameter 100mm | ||
Overall Height 186mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
A089 S/S Mounts
A089 has 20° of articulation
Designed for industries/applications where hygiene is critical
The exposed section has been replaced with a part threaded section which is then covered by an adjustable sleeved collar
The base has been designed with smooth polished easy clean profile which incorporates a rubber seal between the stud and base interface
Ideal for applications within the food, dairy, medical, pharmaceutical industries and laboratory/clean room environments
- RS Stock No. 4052617
- Mfr. Part No. A200/018
Each
$148.88
- RS Stock No. 4052601
- Mfr. Part No. A200/017
Each
$202.51
- RS Stock No. 2748815
- Mfr. Part No. A200/019
Each
$302.60
- RS Stock No. 0183802
- Mfr. Part No. A080/009
Each
$216.71
Related links
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M20 75 mm Dia. Adjustable Foot 750 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle










