Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot, Stainless Steel, 1000 kg Static Load Capacity 3.5 ° Tilt Angle

Subtotal (1 unit)*

$293.21

(exc. GST)

$322.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$293.21

*price indicative

RS Stock No.:
274-8784
Mfr. Part No.:
A125/006
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Static Load Rating

1000kg

Product Type

Adjustable Foot

Thread Size

M20

Thread Length

92mm

Tilt Angle

3.5 °

Base Material

Stainless Steel

Base Diameter

100mm

Overall Height

110mm

Stud Material

Stainless Steel

Standards/Approvals

No

Series

A125

RoHS Status: Exempt

COO (Country of Origin):
GB
The Nu-Tech Engineering Hygienic Machine Mount has been designed for those industries and applications where Hygiene is of the up most importance. Ideally suited for applications within the food, diary, medical, pharmaceutical industries and laboratory/clean room environments.

Smooth polished easy clean profile base

Adjustable sleeved collar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy