Nu-Tech Engineering M20 75 mm Dia. Adjustable Foot, Stainless Steel, 1750 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 448-2096
- Mfr. Part No.:
- A087/011
- Brand:
- Nu-Tech Engineering
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $22.08
View bulk pricing optionsSubtotal (1 unit)*
$161.45
(exc. GST)
$177.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 9 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $161.45 | - |
| 6 - 11 | $157.77 | $22.08 |
| 12 + | $151.50 | $119.40 |
*price indicative
- RS Stock No.:
- 448-2096
- Mfr. Part No.:
- A087/011
- Brand:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 1750kg | |
| Thread Size | M20 | |
| Thread Length | 150mm | |
| Tilt Angle | 10 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 75mm | |
| Overall Height | 191mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | A087 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Product Type Adjustable Foot | ||
Static Load Rating 1750kg | ||
Thread Size M20 | ||
Thread Length 150mm | ||
Tilt Angle 10 ° | ||
Base Material Stainless Steel | ||
Base Diameter 75mm | ||
Overall Height 191mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
Series A087 | ||
- COO (Country of Origin):
- GB

Low Profile Stainless Steel Base & Stud with Inset Nitrile Rubber Pad
Up to ±10° of axial articulation
Suitable for: Food processing, medical, electronic, lab equipment/machinery
Related links
- Nu-Tech Engineering M20 75 mm Dia. Adjustable Foot 1750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 80 mm Dia. Adjustable Foot 1750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 80 mm Dia. Adjustable Foot 1750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 75 mm Dia. Adjustable Foot 1750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M16 65 mm Dia. Adjustable Foot 1250 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
