Nu-Tech Engineering M16 65 mm Dia. Adjustable Foot, Stainless Steel, 1250 kg Static Load Capacity 10 ° Tilt Angle

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$106.44

(exc. GST)

$117.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$106.44-
6 - 11$104.591%
12 +$102.293%

*price indicative

RS Stock No.:
448-2068
Mfr. Part No.:
A087/005
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Product Type

Adjustable Foot

Static Load Rating

1250kg

Thread Size

M16

Thread Length

125mm

Tilt Angle

10 °

Base Material

Stainless Steel

Base Diameter

65mm

Overall Height

158mm

Stud Material

Stainless Steel

Standards/Approvals

No

Series

A087

COO (Country of Origin):
GB

Low Profile Stainless Steel Base & Stud with Inset Nitrile Rubber Pad


Up to ±10° of axial articulation

Suitable for: Food processing, medical, electronic, lab equipment/machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy