Nu-Tech Engineering M16 80 mm Dia. Adjustable Foot, Stainless Steel, 2000 kg Static Load Capacity 0 ° Tilt Angle

Subtotal (1 unit)*

$213.23

(exc. GST)

$234.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.23

*price indicative

RS Stock No.:
274-8853
Mfr. Part No.:
A315/005
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Static Load Rating

2000kg

Product Type

Adjustable Foot

Thread Size

M16

Thread Length

150mm

Tilt Angle

0 °

Base Material

Stainless Steel

Base Diameter

80mm

Overall Height

171mm

Stud Material

Stainless Steel

Standards/Approvals

No

Series

A315

RoHS Status: Exempt

COO (Country of Origin):
GB
The Nu-Tech Engineering Levelling Foot is a heavy duty low profile fixed stud levelling foot made of stainless steel stud and base with inset nitrile rubber pad.

It is adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy