Nu-Tech Engineering M12 60 mm Dia. Adjustable Foot, Stainless Steel, 1250 kg Static Load Capacity
- RS Stock No.:
- 405-2825
- Mfr. Part No.:
- A315/002
- Brand:
- Nu-Tech Engineering
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$49.98
(exc. GST)
$54.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $49.98 |
| 25 - 49 | $49.12 |
| 50 + | $48.45 |
*price indicative
- RS Stock No.:
- 405-2825
- Mfr. Part No.:
- A315/002
- Brand:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 1250kg | |
| Thread Size | M12 | |
| Thread Length | 125mm | |
| Base Material | Stainless Steel | |
| Base Diameter | 60mm | |
| Overall Height | 140mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Product Type Adjustable Foot | ||
Static Load Rating 1250kg | ||
Thread Size M12 | ||
Thread Length 125mm | ||
Base Material Stainless Steel | ||
Base Diameter 60mm | ||
Overall Height 140mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

S/Steel Low Profile Fixed Stud
304 grade stainless steel base and fixed stud with an inset Nitrile rubber anti-slip pad
Ideal for levelling applications in a wide range of industries
- RS Stock No. 4052831
- Mfr. Part No. A315/003
Each
$53.77
- RS Stock No. 4052803
- Mfr. Part No. A315/001
Each
$64.08
- RS Stock No. 2748808
- Mfr. Part No. A200/007
Each
$113.56
- RS Stock No. 4052572
- Mfr. Part No. A200/008
Each
$79.38
Related links
- Nu-Tech Engineering M12 60 mm Dia. Adjustable Foot 1250 kg Static Load Capacity
- Nu-Tech Engineering M12 60 mm Dia. Adjustable Foot 1250 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 60 mm Dia. Adjustable Foot 1250 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 65 mm Dia. Adjustable Foot 1250 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 75 mm Dia. Adjustable Foot 1250 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot 350 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M12 80 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 0 ° Tilt Angle












