Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot, Stainless Steel, 750 kg Static Load Capacity 0 ° Tilt Angle
- RS Stock No.:
- 274-8850
- Mfr. Part No.:
- A300/016
- Brand:
- Nu-Tech Engineering
Subtotal (1 unit)*
$103.20
(exc. GST)
$113.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.20 |
*price indicative
- RS Stock No.:
- 274-8850
- Mfr. Part No.:
- A300/016
- Brand:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 750kg | |
| Thread Size | M12 | |
| Thread Length | 100mm | |
| Tilt Angle | 0 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 50mm | |
| Overall Height | 115mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | A300 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Product Type Adjustable Foot | ||
Static Load Rating 750kg | ||
Thread Size M12 | ||
Thread Length 100mm | ||
Tilt Angle 0 ° | ||
Base Material Stainless Steel | ||
Base Diameter 50mm | ||
Overall Height 115mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
Series A300 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Levelling Foot is a heavy duty low profile fixed stud levelling foot made of stainless steel stud and base with inset nitrile rubber pad.
It is adjustable
Related links
- Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot 750 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot 750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 50 mm Dia. Adjustable Foot 750 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M8 50 mm Dia. Adjustable Foot 450 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M10 50 mm Dia. Adjustable Foot 600 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 80 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 0 ° Tilt Angle
