Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot, Stainless Steel, 750 kg Static Load Capacity 0 ° Tilt Angle

Subtotal (1 unit)*

$98.99

(exc. GST)

$108.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.99

*price indicative

RS Stock No.:
274-8849
Mfr. Part No.:
A300/015
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Product Type

Adjustable Foot

Static Load Rating

750kg

Thread Size

M12

Thread Length

75mm

Tilt Angle

0 °

Base Material

Stainless Steel

Base Diameter

50mm

Overall Height

90mm

Stud Material

Stainless Steel

Standards/Approvals

No

Series

A300

RoHS Status: Exempt

COO (Country of Origin):
GB
The Nu-Tech Engineering Levelling Foot is a heavy duty low profile fixed stud levelling foot made of stainless steel stud and base with inset nitrile rubber pad.

It is adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy