Nu-Tech Engineering M8 40 mm Dia. Adjustable Foot, Polyamide Reinforced Nylon, 450 kg Static Load Capacity 10 ° Tilt

Subtotal (1 pack of 4 units)*

$16.96

(exc. GST)

$18.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 260 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +$4.24$16.96

*price indicative

RS Stock No.:
260-8437
Mfr. Part No.:
A040/004
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Static Load Rating

450kg

Product Type

Adjustable Foot

Thread Size

M8

Thread Length

40mm

Tilt Angle

10 °

Base Material

Polyamide Reinforced Nylon

Base Diameter

40mm

Overall Height

61mm

Stud Material

Mild Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

A040 / 004


The Nu-Tech Engineering steel levelling foot has polyamide reinforced nylon base.

Stud is made of mild steel & plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy