Nu-Tech Engineering M10 40 mm Dia. Adjustable Foot, Polyamide Reinforced Nylon, 500 kg Static Load Capacity 10 ° Tilt
- RS Stock No.:
- 260-8439
- Mfr. Part No.:
- A040/008
- Brand:
- Nu-Tech Engineering
Subtotal (1 pack of 4 units)*
$54.62
(exc. GST)
$60.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 820 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $13.655 | $54.62 |
*price indicative
- RS Stock No.:
- 260-8439
- Mfr. Part No.:
- A040/008
- Brand:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 500kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M10 | |
| Thread Length | 75mm | |
| Tilt Angle | 10 ° | |
| Base Material | Polyamide Reinforced Nylon | |
| Base Diameter | 40mm | |
| Overall Height | 96mm | |
| Stud Material | Mild Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 500kg | ||
Product Type Adjustable Foot | ||
Thread Size M10 | ||
Thread Length 75mm | ||
Tilt Angle 10 ° | ||
Base Material Polyamide Reinforced Nylon | ||
Base Diameter 40mm | ||
Overall Height 96mm | ||
Stud Material Mild Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
A040 / 008
The Nu-Tech Engineering steel levelling foot has polyamide reinforced nylon base.
Stud is made of mild steel & plated
Related links
- Nu-Tech Engineering M10 50 mm Dia. Adjustable Foot 500 kg Static Load Capacity 10 ° Tilt
- Nu-Tech Engineering M6 40 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt
- Nu-Tech Engineering M8 40 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt
- Nu-Tech Engineering M10 40 mm Dia. Adjustable Foot 500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M10 40 mm Dia. Adjustable Foot 500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M10 50 mm Dia. Adjustable Foot 500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M10 50 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering PA Reinforced Nylon Adjustable Foot, 300kg Static Load Capacity 10° Tilt Angle
