RS PRO M20 123 mm Dia. Adjustable Foot, Stainless Steel, 2000 kg Static Load Capacity 30 ° Tilt Angle
- RS Stock No.:
- 196-5333
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$69.71
(exc. GST)
$76.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $69.71 |
| 5 + | $57.37 |
*price indicative
- RS Stock No.:
- 196-5333
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Rating | 2000kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M20 | |
| Thread Length | 100mm | |
| Tilt Angle | 30 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 123mm | |
| Overall Height | 136mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 2000kg | ||
Product Type Adjustable Foot | ||
Thread Size M20 | ||
Thread Length 100mm | ||
Tilt Angle 30 ° | ||
Base Material Stainless Steel | ||
Base Diameter 123mm | ||
Overall Height 136mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
The RS Pro Height Adjustable mounts are used for levelling and support in many applications including food processing units, packing systems and conveyor systems. The Plastic Foot base is made from a black polyamide material, reinforced by fibber glass, along with the Stainless-Steel thread these are often used in food safe and cleanroom applications.
Used to stabilise equipment and machinery on uneven surfaces
Anti Vibration
Related links
- RS PRO M20 123 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 103 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 103 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 80 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 15 ° Tilt Angle
- RS PRO M16 123 mm Dia. Adjustable Foot 1800 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 83 mm Dia. Adjustable Foot 1800 kg Static Load Capacity 30 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
